Part Details for EZ2151500000G by Anytek Technology Corporation Ltd
Overview of EZ2151500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ2151500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ2151500000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS STR 5.08MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9135 | Buy Now |
DISTI #
71867832
|
RS | TerminalBlock, EZ-5.084PGreen(RAL6018-T)W-Oflange, ZincB-Mclamp, brightTinplated | Amphenol - Anytek EZ2151500000G RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5520 / $0.5700 | RFQ |
DISTI #
ANYEZ2151500000G
|
Heilind Electronics | EZ-5.08 21P GREENRAL6018T WO F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7500 / $7.5400 | Buy Now | |
DISTI #
ANYEZ2151500000G
|
Interstate Connecting Components | EZ-5.08 21P GREENRAL6018T WO F | 0 |
|
Buy Now |