Part Details for EZ16-A100-US by Digi International Inc
Overview of EZ16-A100-US by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130SA100JI | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7132SA100L48B | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Price & Stock for EZ16-A100-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-EZ16-A100-US-ND
|
DigiKey | CONNECT EZ 16 SERIAL SERVER US Min Qty: 1 Lead time: 9 Weeks Container: Box |
3 In Stock |
|
$2,140.0100 | Buy Now |
DISTI #
EZ16-A100-US
|
Avnet Americas | CONNECT EZ 16 SERIAL SERVER, 16 RS-232 SERIAL PORTS, US POWER CORD - Bulk (Alt: EZ16-A100-US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$2,140.0000 | Buy Now |
DISTI #
EZ16-A100-US
|
Avnet Americas | CONNECT EZ 16 SERIAL SERVER, 16 RS-232 SERIAL PORTS, US POWER CORD - Boxed Product (Development Kits) (Alt: EZ16-A100-US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Box | 0 |
|
$2,140.0000 | Buy Now |
DISTI #
888-EZ16-A100-US
|
Mouser Electronics | Servers Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, US Power Cord RoHS: Compliant | 5 |
|
$2,140.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,855.3800 / $1,960.9100 | Buy Now |
|
NAC | CONNECT EZ 16 SERIAL SVR 16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Symmetry Electronics | Connect EZ 16 Serial Server, 16 RS-232 Serial Ports, US Power Cord Min Qty: 1 | 0 |
|
$2,055.0000 | Buy Now |
Part Details for EZ16-A100-US
EZ16-A100-US CAD Models
EZ16-A100-US Part Data Attributes
|
EZ16-A100-US
Digi International Inc
Buy Now
|
Compare Parts:
EZ16-A100-US
Digi International Inc
|
Samacsys Manufacturer | DIGI |