Part Details for EZ1584 by Semtech Corporation
Overview of EZ1584 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1584
EZ1584 CAD Models
EZ1584 Part Data Attributes
|
EZ1584
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1584
Semtech Corporation
Fixed/Adjustable Positive Standard Regulator, PSFM3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for EZ1584
This table gives cross-reference parts and alternative options found for EZ1584. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1584, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1585 | Fixed/Adjustable Positive Standard Regulator, PSFM3 | Semtech Corporation | EZ1584 vs EZ1585 |
EZ1584A | Fixed/Adjustable Positive Standard Regulator, PSFM3 | Semtech Corporation | EZ1584 vs EZ1584A |