Part Details for EZ1583CMTRT by Semtech Corporation
Overview of EZ1583CMTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1583CMTRT
EZ1583CMTRT CAD Models
EZ1583CMTRT Part Data Attributes
|
EZ1583CMTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1583CMTRT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5, ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input-Output Voltage Differential-Max | 12 V | |
Input-Output Voltage Differential-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.965 mm |
Alternate Parts for EZ1583CMTRT
This table gives cross-reference parts and alternative options found for EZ1583CMTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1583CMTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1583T5 | Adjustable Positive LDO Regulator, 1.2V Min, PSSO5, TO-263, 5 PIN | Sipex Corporation | EZ1583CMTRT vs SPX1583T5 |
EZ1583CM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | EZ1583CMTRT vs EZ1583CM |
SPX1583T5-L | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, BIPolar, PSSO5, TO-263, 5 PIN | Exar Corporation | EZ1583CMTRT vs SPX1583T5-L |
SPX1583T-L | Adjustable Positive LDO Regulator, 1.2V Min, 0.5V Dropout, PSSO5, TO-263, 5 PIN | Exar Corporation | EZ1583CMTRT vs SPX1583T-L |
EZ1583CM.TRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | EZ1583CMTRT vs EZ1583CM.TRT |
EZ1583CMTR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 0.6V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | Semtech Corporation | EZ1583CMTRT vs EZ1583CMTR |