Part Details for EZ1085ITT by Semtech Corporation
Results Overview of EZ1085ITT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ1085ITT Information
EZ1085ITT by Semtech Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for EZ1085ITT
EZ1085ITT CAD Models
EZ1085ITT Part Data Attributes
|
EZ1085ITT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1085ITT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for EZ1085ITT
This table gives cross-reference parts and alternative options found for EZ1085ITT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1085ITT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP1117E | Diodes Incorporated | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | EZ1085ITT vs AP1117E |
LX8117A-00CST | Microsemi Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | EZ1085ITT vs LX8117A-00CST |
RC1585T | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | EZ1085ITT vs RC1585T |
EZ1084ACT | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Min, 4V Max, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | EZ1085ITT vs EZ1084ACT |
RC1117M | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | EZ1085ITT vs RC1117M |
LX8586A-00CP | Linfinity Microelectronics | Check for Price | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.1V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | EZ1085ITT vs LX8586A-00CP |
FAN1117ASX_NL | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PDSO4, PLASTIC, SOT-223, 4 PIN | EZ1085ITT vs FAN1117ASX_NL |
SPX1585AT | Sipex Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, TO-263, 3 PIN | EZ1085ITT vs SPX1585AT |
CS5203-1GDP3 | onsemi | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | EZ1085ITT vs CS5203-1GDP3 |
LM1117MP-ADJ/NOPB | Texas Instruments | $0.6513 | 800-mA 15-V linear voltage regulator 4-SOT-223 0 to 125 | EZ1085ITT vs LM1117MP-ADJ/NOPB |