Part Details for EZ1083CT by Semtech Corporation
Overview of EZ1083CT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1083CT
EZ1083CT CAD Models
EZ1083CT Part Data Attributes:
|
EZ1083CT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1083CT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for EZ1083CT
This table gives cross-reference parts and alternative options found for EZ1083CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1083CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1075CM | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | EZ1083CT vs IRU1075CM |
IRU1075CT | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, BIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | International Rectifier | EZ1083CT vs IRU1075CT |
IRU1075CPPBF | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, PLASTIC, ULTRA THIN PAK-3 | Infineon Technologies AG | EZ1083CT vs IRU1075CPPBF |
IRU1075CMTR | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.2V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | International Rectifier | EZ1083CT vs IRU1075CMTR |
IRU1075CMPBF | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | EZ1083CT vs IRU1075CMPBF |