Part Details for EZ1083ACT by Semtech Corporation
Overview of EZ1083ACT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1083ACT
EZ1083ACT CAD Models
EZ1083ACT Part Data Attributes:
|
EZ1083ACT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1083ACT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 4V Max, 1.2V Dropout, BIPolar, PSFM3, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SFM | |
Package Description | TO-220, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.2 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 4 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for EZ1083ACT
This table gives cross-reference parts and alternative options found for EZ1083ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1083ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1585ACT | ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, TO-220, 3 PIN | onsemi | EZ1083ACT vs LT1585ACT |
MC33269T | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, SFM3, TO-220AB, 3 PIN | onsemi | EZ1083ACT vs MC33269T |
AP1117SK | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | EZ1083ACT vs AP1117SK |
LX8386A-00CP | Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | EZ1083ACT vs LX8386A-00CP |
CS5206-1GT3 | Adjustable Positive LDO Regulator, 1.25V Min, 13V Max, 1.4V Dropout, BIPolar, PSFM3 | onsemi | EZ1083ACT vs CS5206-1GT3 |
EZ1117CMT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1083ACT vs EZ1117CMT |
LMS1587ISX-ADJ | 3A Fixed / Adjustable Output Linear Regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | EZ1083ACT vs LMS1587ISX-ADJ |
AP1117SK-7 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | EZ1083ACT vs AP1117SK-7 |
SPX1585U | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSFM3, TO-220, 3 PIN | Sipex Corporation | EZ1083ACT vs SPX1585U |
REG1117FA/500 | 1-A, 15-V, linear voltage regulator from -40°C to +125°C 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | EZ1083ACT vs REG1117FA/500 |