There are no models available for this part yet.
Overview of EZ1071520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EZ1071520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EZ1071520000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6518 | Buy Now | |
DISTI #
71867791
|
RS | TerminalBlock, EX5.09P, TinplatingBlackPinLength12.9mm | Amphenol - Anytek EZ1071520000G RoHS: Not Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ | |
DISTI #
ANYEZ1071520000G
|
Heilind Electronics | EZ-5.0 10P GREEN WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Terminal Block Plug - 300V 15A - 12-22 AWG - 5.0mm Pitch - 10 Pole Green with flange - Zinc B/M clamp with Ni plated Wire guard with bright Tin plated NL66 RoHS: Compliant | 0 |
|
$1.5600 / $4.2800 | Buy Now | ||
DISTI #
ANYEZ1071520000G
|
Interstate Connecting Components | EZ-5.0 10P GREEN WITH FLANGE | 0 |
|
Buy Now |