There are no models available for this part yet.
Overview of EZ08-222013 by Storm Interface
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2220134 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Socket/Socket), Flash Gold, Bright Tin Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock | |
L17H2220130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock | |
L17H2220135 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Socket/Socket), Flash Gold, Bright Tin Shell, M3 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for EZ08-222013 by Storm Interface
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M8415
|
Newark | Switch, Keypad, Product Range:Nav-Pad™, Contact Current Max:-, Contact Voltage Dc Nom:-, Keypad Array:-, Keypad Output:Usb, No. Of Keys:8, Housing Material:-, Panel Cutout Width:95.5Mm, Panel Cutout Height:109.5Mm Rohs Compliant: Yes |Storm Interface EZ08-222013 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.0100 / $179.1200 | Buy Now | |
DISTI #
70356023
|
RS | Keypad, ADA Compliant, 8 Key Software Navigation, Vandal Resistant, IP65, USB | Storm Interface EZ08-222013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$164.7900 / $179.1200 | Buy Now |