Part Details for EZ0471520000G by Anytek Technology Corporation Ltd
Overview of EZ0471520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ0471520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ0471520000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6817 | Buy Now |
DISTI #
71867767
|
RS | TerminalBlock, EW-10.16-11PGreen90D, Contact, brightGoldflashplatedPBT@ | Amphenol - Anytek EZ0471520000G RoHS: Not Compliant Min Qty: 1995 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $6.1440 | RFQ |
DISTI #
ANYEZ0471520000G
|
Heilind Electronics | EZ-5.0 4P GREEN WITH FLANGE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block Plug - 300V 15A - 12-22 AWG - 5.0mm Pitch - 4 Pole Green with flange - Zinc B/M clamp with Ni plated Wire guard with bright Tin plated NL66 RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
ANYEZ0471520000G
|
Interstate Connecting Components | EZ-5.0 4P GREEN WITH FLANGE - | 0 |
|
Buy Now |