There are no models available for this part yet.
Overview of EZ-900-NMC-2 by Times Microwave Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EZ-900-NMC-2 by Times Microwave Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71P8723
|
Newark | Ez-900-Nmc-2 Plug |Times Microwave EZ-900-NMC-2 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | RF N CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, SOLDERLESS TERMINAL, LOCKING, PLUG | 4 |
|
$117.0000 / $130.0000 | Buy Now |
CAD Models for EZ-900-NMC-2 by Times Microwave Systems
Part Data Attributes for EZ-900-NMC-2 by Times Microwave Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TIMES MICROWAVE SYSTEMS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
VSWR MAX AT 3 GHZ
|
Body Diameter
|
1.358 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF N CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.1 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
3 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
SILVER
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDERLESS
|
Total Number of Contacts
|
1
|
VSWR
|
1.15
|