Part Details for EZ-600-UM-X by L-com Inc
Results Overview of EZ-600-UM-X by L-com Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ-600-UM-X Information
EZ-600-UM-X by L-com Inc is an RF UHF Connector.
RF UHF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EZ-600-UM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EZ-600-UM-X
|
L-com US | EZ-600-UM-X UHF male coaxial connector has an interface type of UHF male LMR-600, LMR-600-DB, PE-C60... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$54.9900 | Buy Now |
Part Details for EZ-600-UM-X
EZ-600-UM-X CAD Models
EZ-600-UM-X Part Data Attributes
|
EZ-600-UM-X
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
EZ-600-UM-X
L-com Inc
RF UHF Connector,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Body Depth | 2.3 inch | |
Body Diameter | 0.69 inch | |
Cable Types | LMR-600 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 2828VAC V | |
Filter Feature | NO | |
Insertion Loss | 0.173 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |