Part Details for EZ-600-NF-X by Times Microwave Systems
Overview of EZ-600-NF-X by Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for EZ-600-NF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2133
|
Newark | Rf Coax Conn, N-Type Jack, 50 Ohm Rohs Compliant: Yes |Times Microwave EZ-600-NF-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$23.7800 / $29.1200 | Buy Now |
DISTI #
EZ-600-NF-X
|
PEI Genesis | N FEMALE EZ LMR600 3190-2817 Min Qty: 1 | 100 |
|
$15.6300 / $17.5000 | Buy Now |
|
CDM Electronics | N-FEMALE(JACK)CRIMP Min Qty: 1 Package Multiple: 1 | 6 |
|
$17.8600 / $24.3500 | Buy Now |
Part Details for EZ-600-NF-X
EZ-600-NF-X CAD Models
EZ-600-NF-X Part Data Attributes
|
EZ-600-NF-X
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
EZ-600-NF-X
Times Microwave Systems
RF N Connector, Female, Cable Mount, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-16; INSERTION LOSS CAPTURED FOR 3GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |