Part Details for EZ-600-4310M-X by Amphenol Corporation
Overview of EZ-600-4310M-X by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54310MPWPREP | Texas Instruments | Enhanced Product 3V to 6V Input, 3A, Synchronous Buck PWM Switcher with Integrated FETs 20-HTSSOP -55 to 125 |
Price & Stock for EZ-600-4310M-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-EZ-600-4310M-X
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.3/10-male (plug) crimp connector, non-solder pin, no braid trim | 3 |
|
$22.8600 / $30.8700 | Buy Now |