EZ-400-TM
Description: RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Overview of EZ-400-TM by Times Microwave Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for EZ-400-TM by Times Microwave Systems

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for EZ-400-TM by Times Microwave Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZ-400-TM by Times Microwave Systems

EZ-400-TM
Times Microwave Systems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TIMES MICROWAVE SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Diameter
0.59 inch
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF TNC CONNECTOR
Contact Finish Termination
NICKEL
Contact Gender
MALE
Contact Style
COAX
Insertion Loss
0.1 dB
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
3 GHz
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
VSWR
1.25
Want to compare parts?
  1. EZ-400-TM
    Times Microwave Systems
    RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
    VS

Related Parts for EZ-400-TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZ-400-TM by Times Microwave Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZ-400-TM by Times Microwave Systems

Select Manufacturer
Which Manufacturer of EZ-400-TM would you like to use for your alert(s)?
  • Please alert me when EZ-400-TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZ-400-TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZ-400-TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZ-400-TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZ-400-TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZ-400-TM by Times Microwave Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: