Part Details for EZ-400-QNM-X by Amphenol Times Microwave Systems
Overview of EZ-400-QNM-X by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-400-QNM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-EZ-400-QNM-X-ND
|
DigiKey | QN-MALE (PLUG) CRIMP NON-SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
15 In Stock |
|
$18.8750 / $35.9700 | Buy Now |
DISTI #
ATMEZ-400-QNM-X
|
Heilind Electronics | QN-MALE PLUG CRIMP NON-SOLDER 3190-8043 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATMEZ-400-QNM-X
|
Interstate Connecting Components | QN-MALE PLUG CRIMP NON-SOLDER 3190-8043 | 0 |
|
Buy Now |