Part Details for EZ-400-NMC-2-D by Times Microwave Systems
Results Overview of EZ-400-NMC-2-D by Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EZ-400-NMC-2-D Information
EZ-400-NMC-2-D by Times Microwave Systems is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EZ-400-NMC-2-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9016
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 6Ghz Rohs Compliant: Yes |Times Microwave EZ-400-NMC-2-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$27.6100 / $33.6200 | Buy Now |
DISTI #
EZ-400-NMC-2-D
|
PEI Genesis | N MALE EZ LMR400 3190-2640 Min Qty: 1 | 93 |
|
$16.9400 / $18.5300 | Buy Now |
|
CDM Electronics | N MALE CONNECTOR Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.9000 / $25.7800 | RFQ |