EZ-400-BM-X
Description: RF BNC Connector,

Overview of EZ-400-BM-X by L-com Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for EZ-400-BM-X by L-com Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EZ-400-BM-X
L-com US Key Specifications.PolarityStandardConnector SeriesBNCConnector GenderMaleImpedance50 OhmBody StyleStraightAttachment MethodCrimp/Non-Solder ContactMount MethodNoneMinimum FrequencyDCMaximum Frequency4 GHzInterface Type 1LMR-400Interface Type 2PE-C400Interface Type 3LMR-400-DBBNC Male Connector Crimp/Non-Solder Contact Attachment for LMR-400, PE-C400, LMR-400-DB. EZ-400-BM-X BNC male coaxial connector has an interface type of BNC male LMR-400, PE-C400, LMR-400-DB and a 50 Ohm impedance. Pasternack's BNC male connector uses crimp/non-solder contact as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. The Pasternack BNC coaxial connector has a brass body with tri-metal plating. Our EZ-400-BM-X BNC connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 1.5 mOhms and 0.4 mOhms respectively. The Pasternack EZ-400-BM-X BNC connector operates at a temperature range of -55 to 155 deg C. Our male RF connector with coaxial termination has a 0.1 dB maximum insertion loss. This Pasternack male BNC connector will ship the same business day as purchased. Our BNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 0
  • 1 $19.9900
$19.9900 Buy Now

CAD Models for EZ-400-BM-X by L-com Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EZ-400-BM-X by L-com Inc

EZ-400-BM-X
L-com Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
L-COM INC
Reach Compliance Code
unknown
Connector Type
RF BNC CONNECTOR
Want to compare parts?
  1. EZ-400-BM-X
    L-com Inc
    RF BNC Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EZ-400-BM-X by L-com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EZ-400-BM-X by L-com Inc

Select Manufacturer
Which Manufacturer of EZ-400-BM-X would you like to use for your alert(s)?
  • Please alert me when EZ-400-BM-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EZ-400-BM-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EZ-400-BM-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EZ-400-BM-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EZ-400-BM-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EZ-400-BM-X by L-com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: