Datasheets
EZ-240-TM-X by:
L-com Inc
Amphenol Corporation
Amphenol Times Microwave Systems
Fairview Microwave Inc
Infinite Electronics
L-com Inc
Pasternack Enterprises
Times Microwave Systems
Not Found

RF TNC Connector,

Part Details for EZ-240-TM-X by L-com Inc

Results Overview of EZ-240-TM-X by L-com Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

EZ-240-TM-X Information

EZ-240-TM-X by L-com Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for EZ-240-TM-X

Part # Distributor Description Stock Price Buy
DISTI # EZ-240-TM-X
L-com US EZ-240-TM-X TNC male coaxial connector has an interface type of TNC male LMR-240 and PE-C240 and a 5... 0 Ohm impedance. Pasternack's TNC male connector uses crimp/non-solder contact as an attachment method. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack TNC male coaxial connector has a teflon dielectric type and a VSWR of 1.25:1. The Pasternack TNC coaxial connector has a brass body with tri-metal plating. Our EZ-240-TM-X TNC connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality EZ-240-TM-X features an 80µ in. minimum body plating specification. The Pasternack EZ-240-TM-X TNC connector operates at a temperature range of -55 to 155 deg C. This Pasternack male TNC connector will ship the same business day as purchased. Our TNC male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave. more Min Qty: 1 Package Multiple: 1 0
  • 1 $17.3900
$17.3900 Buy Now

Part Details for EZ-240-TM-X

EZ-240-TM-X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EZ-240-TM-X Part Data Attributes

EZ-240-TM-X L-com Inc
Buy Now Datasheet
Compare Parts:
EZ-240-TM-X L-com Inc RF TNC Connector,
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer L-COM INC
Reach Compliance Code unknown
Connector Type RF TNC CONNECTOR

Alternate Parts for EZ-240-TM-X

This table gives cross-reference parts and alternative options found for EZ-240-TM-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ-240-TM-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
EZ-240-TM-X Infinite Electronics Check for Price RF TNC Connector, EZ-240-TM-X vs EZ-240-TM-X