Part Details for EZ-240-NMH-RA-X by Times Microwave Systems
Overview of EZ-240-NMH-RA-X by Times Microwave Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-240-NMH-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9005
|
Newark | Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz |Times Microwave EZ-240-NMH-RA-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3200 | Buy Now |
|
CDM Electronics | N MALE (PLUG) CRIMP RIGHT ANGLE NUT Min Qty: 1 Package Multiple: 1 | 211 |
|
$19.6500 / $26.7900 | Buy Now |
Part Details for EZ-240-NMH-RA-X
EZ-240-NMH-RA-X CAD Models
EZ-240-NMH-RA-X Part Data Attributes:
|
EZ-240-NMH-RA-X
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
EZ-240-NMH-RA-X
Times Microwave Systems
RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 61169-16 | |
Body Depth | 1.232 inch | |
Body/Shell Style | PLUG | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Loss | -0.245 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | IEC | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Terminal Length | 0.354 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |