Part Details for EZ-240-NMH-RA-X by Pasternack Enterprises
Overview of EZ-240-NMH-RA-X by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-240-NMH-RA-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-EZ-240-NMH-RA-X-ND
|
DigiKey | N Male Right Angle Connector Cri Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
72 In Stock |
|
$29.5300 / $31.7500 | Buy Now |
DISTI #
EZ-240-NMH-RA-X
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-240, Interface Type 2: LMR-240-DB, Interface Type 3: LMR-240-UF, Interface Type 4: LMR-240-FR, Interface Type 5: RG8X, Interface Type 6: PE-C240. N Male Right Angle Connector Crimp/Non-Solder Contact Attachment for LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8X, PE-C240. EZ-240-NMH-RA-X type N male right angle coaxial connector has an interface type of type N male LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8X and PE-C240 and a 50 Ohm impedance. Pasternack's type N male connector uses crimp/non-solder contact as an attachment method. Our male type N right angle coaxial connector provides a maximum frequency of 6 GHz. The Pasternack right angle type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. Pasternack's type N coaxial connector has a brass body with tri-metal plating. Our EZ-240-NMH-RA-X type N right angle connector uses gold-plated beryllium bronze contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector is made from brass material and has a contact life of 500 cycles or more. Our high-quality EZ-240-NMH-RA-X features an 80 μin minimum body plating specification. The EZ-240-NMH-RA-X type N connector operates at a temperature range of -55 to 125 deg C. This threaded male coaxial RF connector has a maximum insertion loss of 0.24 dB. This Pasternack right angle male type N connector will ship the same business day as purchased. Our type N right angle male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 71 |
|
$28.8900 / $31.7500 | Buy Now |