Part Details for EZ-240-BM-X by Fairview Microwave Inc
Overview of EZ-240-BM-X by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-240-BM-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75043272
|
RS | BNC Male Connector Crimp/Non-Solder Contact Attachment for LMR-240, LMR-240-DB, | Fairview Microwave EZ-240-BM-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5000 / $16.4100 | Buy Now |
DISTI #
EZ-240-BM-X
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: LMR-240, Interface Type 2: LMR-240-DB, Interface Type 3: LMR-240-UF, Interface Type 4: LMR-240-FR, Interface Type 5: RG8X. BNC Male Connector Crimp/Non-Solder Contact Attachment for LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, RG8X Cable, EZ-240-BM-X BNC male coaxial connector has an interface type of BNC male which is compatible with LMR-240, LMR-240-DB, LMR-240-UF, LMR-240-FR, and RG8X cables and a 50 Ohm impedance. Fairview Microwave's BNC male connector uses crimp/non-solder contact as an attachment method. Our male BNC coaxial connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. The Fairview Microwave BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. Fairview Microwave BNC coaxial connector has a brass body with tri-metal plating. Our EZ-240-BM-X connector uses beryllium copper contact. This bayonet RF connector can operate at temperatures ranging from -40 to +125 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our BNC male RF connector with coaxial termination has a 0.2 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality EZ-240-BM-X connector features an 80 μin minimum body plating specification. This BNC connector has a gold inner contact plating. This Fairview Microwave male BNC connector will ship the same business day as purchased. Our BNC male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 13 |
|
$13.1300 / $14.4300 | Buy Now |