Part Details for EZ-240-1023M-X by Amphenol Times Microwave Systems
Overview of EZ-240-1023M-X by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EZ-240-1023M-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-EZ-240-1023M-X-ND
|
DigiKey | 1.0/2.3-MALE (PLUG) CRIMP CONNEC Min Qty: 1 Lead time: 8 Weeks Container: Bag |
39 In Stock |
|
$8.2613 / $13.6700 | Buy Now |
DISTI #
ATMEZ-240-1023M-X
|
Heilind Electronics | 1.0/2.3-MALE (PLUG) CRIMP CONN ECTOR (NON-SOLDER PIN), NO BRA | Americas - 0 in Stock |
|
$10.5902 / $13.7447 | Buy Now |
DISTI #
ATMEZ-240-1023M-X
|
Interstate Connecting Components | 1.0/2.3-MALE (PLUG) CRIMP CONN ECTOR (NON-SOLDER PIN), NO BRA | 1 |
|
$10.5902 / $13.7447 | Buy Now |