Part Details for EZ-1355-12 BRN by Caplugs
Overview of EZ-1355-12 BRN by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1355CS8#PBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
LT1355CS8#TRPBF | Analog Devices | 2x 12MHz, 400V/µs Op Amps | |
DC1355A | Analog Devices | LTC4221 Demoboard - Dual Hot S |
Price & Stock for EZ-1355-12 BRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-EZ-1355-12BN
|
Mouser Electronics | Other Tools EZ-1355-12 PVCBRN200 RoHS: Compliant | 0 |
|
$0.3740 / $0.4550 | Order Now |