Part Details for EZ-1200-716FC-2 by Amphenol Times Microwave Systems
Overview of EZ-1200-716FC-2 by Amphenol Times Microwave Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for EZ-1200-716FC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1946-EZ-1200-716FC-2-ND
|
DigiKey | 7/16 DIN FEMALE CLAMP CONNECTOR, Min Qty: 2 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$219.0100 | Buy Now |
DISTI #
ATMEZ-1200-716FC-2
|
Heilind Electronics | 7/16 DIN FEMALE CLAMP CONNECTO R, PRESS-IN CENTER PIN, 2 PIEC | Americas - 0 in Stock |
|
$244.8226 / $266.2983 | Buy Now |
DISTI #
ATMEZ-1200-716FC-2
|
Interstate Connecting Components | 7/16 DIN FEMALE CLAMP CONNECTO R, PRESS-IN CENTER PIN, 2 PIEC | 0 |
|
$244.8226 / $266.2983 | Buy Now |