Part Details for EYP-2BN109 by Panasonic Electronic Components
Overview of EYP-2BN109 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYP-2BN109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8626
|
Newark | Fuse, Thermal, 114°C, 2A, 250V, Axial Leaded, Product Range:-, Fuse Current:2A, Voltage Rating Vac:250V, Functioning Temperature:114°C, Fuse Terminals:Axial Leaded, Holding Temperature:90°C Rohs Compliant: Yes |Panasonic EYP-2BN109 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 122 |
|
$5.8500 / $9.7500 | Buy Now |
|
Quest Components | 97 |
|
$8.1250 / $13.0000 | Buy Now | |
|
Neutron USA | Thermal Cutoffs THERMAL CUTOFF, V Rating: 50VDC, 125VAC, 250VAC | 50 |
|
$7.9900 | Buy Now |
Part Details for EYP-2BN109
EYP-2BN109 CAD Models
EYP-2BN109 Part Data Attributes
|
EYP-2BN109
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYP-2BN109
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |