Part Details for EYN257T-0006-FF by Black Box Corporation
Overview of EYN257T-0006-FF by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYN257T-0006-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K8007
|
Newark | Null Modem Cable Assembly, 6 Ft, 1.8 M, Grey, Connector Type A:D Sub 9 Position Receptacle, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Black Box EYN257T-0006-FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 / $37.6100 | Buy Now |
|
NAC | DB9 SERIAL NULL-MODEM CABLE, DB9 FEMALE/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Black Box Serial Null-Modem Cable | 21 |
|
$49.9900 | Buy Now |
Part Details for EYN257T-0006-FF
EYN257T-0006-FF CAD Models
EYN257T-0006-FF Part Data Attributes
|
EYN257T-0006-FF
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EYN257T-0006-FF
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | DB9 FEMALE | |
Connector Side2 | DB9 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Shielding | YES |