There are no models available for this part yet.
Overview of EYL-GULF319 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EYL-GULF319 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH7779
|
Newark | Aspherical Lens, Dome, Glass, Clear, 8Mm, Lens Type:Collimator, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:8Mm, Lens Shape:Dome, Lens Material:Glass, Product Range:Eylgul Series Rohs Compliant: Yes |Panasonic EYL-GULF319 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $6.2100 | Buy Now | |
DISTI #
EYL-GULF319-ND
|
DigiKey | WL=660-700NM, FL=12.50MM,DIA=8.0 Min Qty: 360 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4913 | Buy Now | |
DISTI #
EYL-GULF319
|
Avnet Americas | LED Lens, Collimator, Transparent, 8 mm, Dome, Glass - Trays (Alt: EYL-GULF319) RoHS: Not Compliant Min Qty: 360 Package Multiple: 72 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.7600 / $6.5218 | Buy Now | |
DISTI #
667-EYL-GULF319
|
Mouser Electronics | LED Lighting Lenses LD COLL Bare FL=12.50mm DIA=8mm RoHS: Compliant | 0 |
|
$11.2400 / $12.0800 | Order Now | |
DISTI #
V36:1790_23488420
|
Arrow Electronics | Round Optical Lens Glass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 8 |
|
$9.7600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 72 Lead time: 8 Weeks | 0 |
|
$10.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2400 / $28.0500 | Buy Now | ||
DISTI #
33968502
|
Verical | Round Optical Lens Glass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$9.7600 | Buy Now | |
DISTI #
EYL-GULF319
|
TTI | LED Lighting Lenses LD COLL Bare FL=12.50mm DIA=8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 72 Container: Tube | Americas - 0 |
|
$10.2900 | Buy Now | |
DISTI #
C1S600604797049
|
Chip1Stop | LED Lense/Reflector RoHS: Compliant | 8 |
|
$10.3000 | Buy Now |
CAD Models for EYL-GULF319 by Panasonic Electronic Components
Part Data Attributes for EYL-GULF319 by Panasonic Electronic Components
EYL-GULF319
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
EYL-GULF319Panasonic Electronic ComponentsVS
-