Part Details for EYL-GULF276 by Panasonic Electronic Components
Overview of EYL-GULF276 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYL-GULF276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7775
|
Newark | Aspherical Lens, Dome, Glass, Clr, 6.4Mm, Lens Type:Collimator, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:6.4Mm, Lens Shape:Dome, Lens Material:Glass, Product Range:Eylgul Series Rohs Compliant: Yes |Panasonic EYL-GULF276 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 | Buy Now |
DISTI #
EYL-GULF276-ND
|
DigiKey | WL=660-700NM, FL=8.00MM,DIA=6.4M Min Qty: 550 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4288 | Buy Now |
DISTI #
EYL-GULF276
|
Avnet Americas | LED Lens, Collimator, Transparent, 6.4 mm, Dome, Glass - Trays (Alt: EYL-GULF276) RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.6000 / $10.8697 | Buy Now |
DISTI #
667-EYL-GULF276
|
Mouser Electronics | LED Lighting Lenses LD COLL Bare FL=8mm DIA=6.4mm RoHS: Compliant | 0 |
|
$10.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 110 Lead time: 8 Weeks | 0 |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3000 / $25.4100 | Buy Now |
DISTI #
EYL-GULF276
|
TTI | LED Lighting Lenses LD COLL Bare FL=8mm DIA=6.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 110 Container: Tube | Americas - 0 |
|
$9.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3000 / $25.4100 | Buy Now |