Part Details for EYL-GMFB240BR by Panasonic Electronic Components
Overview of EYL-GMFB240BR by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYL-GMFB240BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7756
|
Newark | Aspherical Lens, Dome, Glass, Clear, 3Mm, Lens Type:Coupling, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:3Mm, Lens Shape:Dome, Lens Material:Glass, Product Range:Eylgmf Series Rohs Compliant: Yes |Panasonic EYL-GMFB240BR Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 | Buy Now |
DISTI #
EYL-GMFB240BR-ND
|
DigiKey | WL=1260-1625NM, FL=1.40MMDIA=3.0 Min Qty: 550 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4288 | Buy Now |
DISTI #
EYL-GMFB240BR
|
Avnet Americas | LED Lens, Coupling, Transparent, 3 mm, Dome, Glass - Trays (Alt: EYL-GMFB240BR) RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.6000 / $10.8697 | Buy Now |
DISTI #
667-EYL-GMFB240BR
|
Mouser Electronics | LED Lighting Lenses CPLG Lens w/Holder FL=1.40mm DIA=3mm RoHS: Compliant | 0 |
|
$10.2300 | Order Now |
DISTI #
V36:1790_23488398
|
Arrow Electronics | Round Optical Lens Glass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | Americas - 10 |
|
$8.8730 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 110 Lead time: 14 Weeks | 0 |
|
$9.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3000 / $25.4100 | Buy Now |
DISTI #
33968521
|
Verical | Round Optical Lens Glass Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$8.8730 | Buy Now |
DISTI #
EYL-GMFB240BR
|
TTI | LED Lighting Lenses CPLG Lens w/Holder FL=1.40mm DIA=3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 110 Container: Tube | Americas - 0 |
|
$9.3800 | Buy Now |
DISTI #
C1S600604796828
|
Chip1Stop | LED Lense/Reflector RoHS: Compliant | 10 |
|
$9.0700 | Buy Now |