Part Details for EYGS1113ZLMB by Panasonic Electronic Components
Overview of EYGS1113ZLMB by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGS1113ZLMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3499
|
Newark | Thermal Interface Material, 106X132Mm, Thermal Conductivity:400W/M.k, Conductive Material:Graphite Sheet, Thickness:200Μm, Thermal Impedance:-, Dielectric Strength:-, External Length:132Mm, External Width:106Mm, Product Range:Eygs Rohs Compliant: Yes |Panasonic EYGS1113ZLMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3500 / $17.8300 | Buy Now |
DISTI #
EYG-S1113ZLMB
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 ?m, 132 mm - Bulk (Alt: EYG-S1113ZLMB) Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6799 / $17.0864 | Buy Now |
DISTI #
EYGS1113ZLMB
|
Avnet Abacus | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 �m, 132 mm (Alt: EYGS1113ZLMB) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EYGS1113ZLMB
EYGS1113ZLMB CAD Models
EYGS1113ZLMB Part Data Attributes
|
EYGS1113ZLMB
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYGS1113ZLMB
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |