Part Details for EYGA091203RV by Panasonic Electronic Components
Results Overview of EYGA091203RV by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYGA091203RV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368734
|
RS | Thermal Interface Sheet, Graphite, 1600W/mK, 115 x 90mm 0.025mm, Self-Adhesive | Panasonic Electroni... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8900 / $11.1200 | RFQ |
DISTI #
EYGA091203RV
|
Avnet Abacus | Thrml Mgmt Access Graphite Sheet Elastomer Resin (Alt: EYGA091203RV) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EYGA091203RV
EYGA091203RV CAD Models
EYGA091203RV Part Data Attributes
|
EYGA091203RV
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYGA091203RV
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |