Part Details for EYG-T7070A30A by Panasonic Electronic Components
Overview of EYG-T7070A30A by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-T7070A30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EYG-T7070A30A
|
TTI | Thermal Interface Products Graphite-PAD 3.0mm 70mmx70mm pbFree: Pb-Free Min Qty: 4 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | Thermal PAD 70*70 W/ADH BLACK | 0 |
|
$42.9936 / $46.0031 | RFQ |
Part Details for EYG-T7070A30A
EYG-T7070A30A CAD Models
EYG-T7070A30A Part Data Attributes
|
EYG-T7070A30A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-T7070A30A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |