Part Details for EYG-S1818ZLX2 by Panasonic Electronic Components
Overview of EYG-S1818ZLX2 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S1818ZLX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122036-ND
|
DigiKey | THERM PAD 180MMX180MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.4114 / $56.7400 | Buy Now |
DISTI #
EYG-S1818ZLX2
|
Avnet Americas | Pyrolytic Graphite Sheet for IGBT Power Modules - Bulk (Alt: EYG-S1818ZLX2) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3909 / $47.2830 | Buy Now |
DISTI #
667-EYG-S1818ZLX2
|
Mouser Electronics | Thermal Interface Products Sheet: 180x180mm RoHS: Compliant | 91 |
|
$44.5100 / $56.3900 | Buy Now |
|
Future Electronics | PGS Series Grey 180 x 180 x 0.2 mm Thickness Compressible Type Graphite Sheet RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$44.5100 | Buy Now |
|
Onlinecomponents.com | Thermal Pad - Square - 180.00mm x 180.00mm Outline - 0.0079" (0.200mm) Thickness - 400W/m-K - Graphite - Gray. RoHS: Compliant |
36 In Stock |
|
$42.7700 / $56.1100 | Buy Now |
DISTI #
76874087
|
Verical | Thermally Conductive Gap Thermal Pads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 34 |
|
$59.0200 / $72.9430 | Buy Now |
DISTI #
EYG-S1818ZLX2
|
TTI | Thermal Interface Products Sheet: 180x180mm pbFree: Pb-Free Min Qty: 10 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$42.7000 / $50.1300 | Buy Now |
|
Master Electronics | Thermal Pad - Square - 180.00mm x 180.00mm Outline - 0.0079" (0.200mm) Thickness - 400W/m-K - Graphite - Gray. RoHS: Compliant |
36 In Stock |
|
$42.7700 / $56.1100 | Buy Now |
|
Ozdisan Elektronik | Thermal PAD 180*180 GRAY | 0 |
|
$72.1846 / $77.2375 | RFQ |
Part Details for EYG-S1818ZLX2
EYG-S1818ZLX2 CAD Models
EYG-S1818ZLX2 Part Data Attributes
|
EYG-S1818ZLX2
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S1818ZLX2
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |