Part Details for EYG-S121810DP by Panasonic Electronic Components
Overview of EYG-S121810DP by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S121810DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15481-ND
|
DigiKey | THERM PAD 180MMX115MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6478 / $31.5300 | Buy Now |
DISTI #
EYG-S121810DP
|
Avnet Americas | Thrml Mgmt Access S Type 100um Graphite Sheet - Bulk (Alt: EYG-S121810DP) Min Qty: 20 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0491 / $26.0977 | Buy Now |
DISTI #
667-EYG-S121810DP
|
Mouser Electronics | Thermal Interface Products 100um 115 x 180mm 400C RoHS: Compliant | 11 |
|
$22.0000 / $32.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$24.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 In Stock |
|
$25.8100 / $50.9200 | Buy Now |
DISTI #
EYG-S121810DP
|
TTI | Thermal Interface Products 100um 115 x 180mm 400C pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$12.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 In Stock |
|
$25.8100 / $50.9200 | Buy Now |
Part Details for EYG-S121810DP
EYG-S121810DP CAD Models
EYG-S121810DP Part Data Attributes:
|
EYG-S121810DP
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S121810DP
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |