Part Details for EYG-S121807 by Panasonic Electronic Components
Results Overview of EYG-S121807 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EYG-S121807 Information
EYG-S121807 by Panasonic Electronic Components is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EYG-S121807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7612
|
Newark | Pyrolytic Graphite Thermal Insulator Pgs, Thermal Conductivity:950W/M.k, Conductive Material:Graph... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $30.3200 | Buy Now |
DISTI #
P13689-ND
|
DigiKey | THERM PAD 180MMX115MM GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
139 In Stock |
|
$21.5494 / $28.9600 | Buy Now |
DISTI #
EYG-S121807
|
Avnet Americas | Thrml Mgmt Access S Type 70um Graphite Sheet - Bulk (Alt: EYG-S121807) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2401 / $19.6802 | Buy Now |
DISTI #
667-EYG-S121807
|
Mouser Electronics | Thermal Interface Products PGS Graphite Sheet 115X180X0.07mm RoHS: Compliant | 0 |
|
$21.5400 / $26.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$22.8600 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Interface 1000W/m.K RoHS: Compliant |
177 In Stock |
|
$21.0100 / $27.5900 | Buy Now |
DISTI #
EYG-S121807
|
TTI | Thermal Interface Products PGS Graphite Sheet 115X180X0.07mm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 27 In Stock |
|
$19.9800 / $24.6900 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Interface 1000W/m.K RoHS: Compliant |
177 In Stock |
|
$21.0100 / $27.5900 | Buy Now |
Part Details for EYG-S121807
EYG-S121807 CAD Models
EYG-S121807 Part Data Attributes
|
EYG-S121807
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S121807
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |