Part Details for EYG-S091210DP by Panasonic Electronic Components
Overview of EYG-S091210DP by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S091210DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15477-ND
|
DigiKey | THERM PAD 115MMX90MM GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$13.0870 / $16.8300 | Buy Now |
DISTI #
EYG-S091210DP
|
Avnet Americas | Pyrolytic Graphite Sheet With Separating Paper 100μm Thickness - Bulk (Alt: EYG-S091210DP) Min Qty: 30 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6168 / $13.1533 | Buy Now |
DISTI #
667-EYG-S091210DP
|
Mouser Electronics | Thermal Interface Products 100um 90 x 115mm 400C RoHS: Compliant | 0 |
|
$12.6100 / $16.6500 | Order Now |
DISTI #
70267196
|
RS | PGS Graphite Sheet, 90 x 115 mm x 0.10 mm, plain sheet with separate paper | Panasonic Electronic Components EYG-S091210DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5900 / $21.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.1100 | Buy Now |
|
Onlinecomponents.com | Pgs Graphite Sheet / 90ÜX115MM X0.10MM, Plain Sheet W/ Separate Paper RoHS: Compliant |
10 In Stock |
|
$11.7700 / $14.3600 | Buy Now |
DISTI #
EYG-S091210DP
|
TTI | Thermal Interface Products 100um 90 x 115mm 400C pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$12.5500 / $13.0600 | Buy Now |
|
Master Electronics | Pgs Graphite Sheet / 90ÜX115MM X0.10MM, Plain Sheet W/ Separate Paper RoHS: Compliant |
10 In Stock |
|
$11.7700 / $14.3600 | Buy Now |
|
Neutron USA | Thermal Interface Products 100um 90 x 115mm 400C | 0 |
|
$96.3200 | Buy Now |
Part Details for EYG-S091210DP
EYG-S091210DP CAD Models
EYG-S091210DP Part Data Attributes:
|
EYG-S091210DP
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S091210DP
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |