Part Details for EYG-S0909ZLX2 by Panasonic Electronic Components
Overview of EYG-S0909ZLX2 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S0909ZLX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P122034-ND
|
DigiKey | THERM PAD 90X90MM GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$13.2428 / $18.7000 | Buy Now |
DISTI #
EYG-S0909ZLX2
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 90 mm - Bulk (Alt: EYG-S0909ZLX2) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9075 / $14.6147 | Buy Now |
DISTI #
667-EYG-S0909ZLX2
|
Mouser Electronics | Thermal Interface Products Sheet: 90x90mm RoHS: Compliant | 10 |
|
$13.2400 / $18.5000 | Buy Now |
|
Future Electronics | PGS Series Grey 90 × 90 x 0.2 mm Thickness Compressible Type Graphite Sheet RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$14.2400 / $14.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.4100 / $17.7500 | Buy Now | |
DISTI #
EYG-S0909ZLX2
|
TTI | Thermal Interface Products Sheet: 90x90mm pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$12.8200 / $14.5100 | Buy Now |
DISTI #
EYG-S0909ZLX2
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 µm, 90 mm - Bulk (Alt: EYG-S0909ZLX2) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9075 / $14.6147 | Buy Now |
|
Master Electronics | 0 |
|
$13.4100 / $17.7500 | Buy Now |
Part Details for EYG-S0909ZLX2
EYG-S0909ZLX2 CAD Models
EYG-S0909ZLX2 Part Data Attributes:
|
EYG-S0909ZLX2
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S0909ZLX2
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |