Part Details for EYG-S0303ZLSP by Panasonic Electronic Components
Overview of EYG-S0303ZLSP by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-S0303ZLSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EYG-S0303ZLSP
|
Avnet Americas | Thermal Interface Material, GraphiteTIM, 400 W/m.K, Graphite Sheet, 200 ?m, 32 mm - Bulk (Alt: EYG-S0303ZLSP) Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2338 / $1.3970 | Buy Now |
DISTI #
667-EYG-S0303ZLSP
|
Mouser Electronics | Thermal Interface Products Soft PGS - IGBT Mod SEMIKRON RoHS: Compliant | 106 |
|
$1.3400 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2800 / $1.9000 | Buy Now |
|
Ozdisan Elektronik | Thermal PAD 32*29 GRAY | 0 |
|
$2.2049 / $2.4254 | RFQ |
Part Details for EYG-S0303ZLSP
EYG-S0303ZLSP CAD Models
EYG-S0303ZLSP Part Data Attributes
|
EYG-S0303ZLSP
Panasonic Electronic Components
Buy Now
|
Compare Parts:
EYG-S0303ZLSP
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |