Part Details for EYG-A091207P by Panasonic Electronic Components
Overview of EYG-A091207P by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EYG-A091207P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W8365
|
Newark | Nrfnd 04/05/2021 No Replacement Rohs Compliant: Yes |Panasonic EYG-A091207P Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $34.3500 | Buy Now |
DISTI #
P14469-ND
|
DigiKey | THERM PAD 115MMX90MM GRAY Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$32.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$32.9800 / $53.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$32.9800 / $53.5700 | Buy Now |