-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-EY104KE-ND
|
DigiKey | RES 100K OHM 10% 2.5W AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$3.5900 | Buy Now |
DISTI #
273-EY104KE-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3375 / $11.4600 | Buy Now |
DISTI #
588-EY104KE
|
Mouser Electronics | Ceramic Composition Resistors 2.5W 100,000 OHM Axial Leaded RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
EY104KE
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EY104KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
EY104KE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
Lead Diameter | 1 mm | |
Lead Length | 34 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 9.4 mm | |
Package Length | 46.2 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -1200,300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 550 V |