-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0014
|
Newark | Cap, 150Uf, 50V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV157M050A9PAA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4410 | Buy Now |
DISTI #
28W1710
|
Newark | Smd Aluminium Electrolytic Capacitor, Exv Series, 150 F, 50 V, Radial Can - Smd, 10 Mm Rohs Compliant: Yes |Kemet EXV157M050A9PAA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5780 / $0.7870 | Buy Now |
DISTI #
399-18154-1-ND
|
DigiKey | CAP ALUM 150UF 20% 50V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18783 In Stock |
|
$0.2891 / $0.9700 | Buy Now |
DISTI #
80-EXV157M050A9PAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 150uF 20% RoHS: Compliant | 4097 |
|
$0.3210 / $0.9700 | Buy Now |
DISTI #
70971476
|
RS | ALU Electrolytic, SMD, EXV, +105oC, 50VDC, 10uF, 10 x 10.2 | KEMET EXV157M050A9PAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4080 | RFQ |
DISTI #
71246973
|
Verical | Cap Aluminum Lytic 150uF 50V 20% (10 X 10.2mm) SMD 670mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2328 | Americas - 10000 |
|
$0.2797 / $0.2960 | Buy Now |
DISTI #
EXV157M050A9PAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 50V 150uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2890 / $0.2970 | Buy Now |
DISTI #
EXV157M050A9PAA
|
TME | Capacitor: electrolytic, SMD, 150uF, 50VDC, Ø10x10.2mm, ±20% Min Qty: 14000 | 0 |
|
$0.3550 | RFQ |
DISTI #
EXV157M050A9PAA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: EXV157M050A9PAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3299618
|
element14 Asia-Pacific | CAP, 150UF, 50V, ALU ELEC, SMD RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.3393 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV157M050A9PAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV157M050A9PAA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.075 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 469 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
This table gives cross-reference parts and alternative options found for EXV157M050A9PAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV157M050A9PAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CE150LX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, ROHS COMPLIANT | SUN Electronic Industries Corporation | EXV157M050A9PAA vs 50CE150LX |