-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9947
|
Newark | Cap, 100Uf, 35V, Alu Elec, Smd Rohs Compliant: Yes |Kemet EXV107M035A9MAA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.3530 / $0.4090 | Buy Now |
DISTI #
399-6727-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13642 In Stock |
|
$0.2623 / $0.8800 | Buy Now |
DISTI #
EXV107M035A9MAA
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 35 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: EXV107M035A9MAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2368 | Buy Now |
DISTI #
80-EXV107M035A9MAA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% RoHS: Compliant | 9280 |
|
$0.2910 / $0.8800 | Buy Now |
DISTI #
E02:0323_07360221
|
Arrow Electronics | Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2421 | Europe - 500 |
|
$0.2499 / $0.3320 | Buy Now |
DISTI #
70097587
|
RS | Capacitor, Alum. Electrolytic, SMT 100uF 35V 20% 8X10.2 | KEMET EXV107M035A9MAA RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 500 | 0 |
|
$0.2720 | Buy Now |
DISTI #
82122205
|
Verical | Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 600mA 5000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2421 | Americas - 500 |
|
$0.2486 / $0.3304 | Buy Now |
DISTI #
EXV107M035A9MAA
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V 100uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 14000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2730 / $0.2780 | Buy Now |
DISTI #
EXV107M035A9MAA
|
TME | Capacitor: electrolytic, SMD, 100uF, 35VDC, Ø8x10.2mm, ±20% Min Qty: 14000 | 0 |
|
$0.2920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EXV107M035A9MAA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
EXV107M035A9MAA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.2 mm | |
Leakage Current | 0.035 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 420 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for EXV107M035A9MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXV107M035A9MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXV107M035S9MAA | Aluminum Electrolytic Capacitor | KEMET Corporation | EXV107M035A9MAA vs EXV107M035S9MAA |
EEEFK1V101GP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | EXV107M035A9MAA vs EEEFK1V101GP |
EEEFP1V101AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EXV107M035A9MAA vs EEEFP1V101AP |
EEEFK1V101AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, ROHS COMPLIANT | Panasonic Electronic Components | EXV107M035A9MAA vs EEEFK1V101AP |