Part Details for EXTT-K-20-SB-T-100 by Omega Engineering
Overview of EXTT-K-20-SB-T-100 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12001EXTTZ/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ10505EXTTZE/NOPB | Texas Instruments | 5A Power Module with 5.5V Maximum Input Voltage for Military & Rugged Applications 7-TO-PMOD -55 to 125 | |
LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 |
Price & Stock for EXTT-K-20-SB-T-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH6924
|
Newark | Shielded T/C Extension Cable Rohs Compliant: Yes |Omega EXTT-K-20-SB-T-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.3100 | Buy Now |
DISTI #
75010241
|
RS | SHIELDED T/C EXTENSION CABLE | Omega Engineering EXTT-K-20-SB-T-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$361.1100 | RFQ |