Part Details for EXTT-J-16-SB-T-500 by Omega Engineering
Overview of EXTT-J-16-SB-T-500 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12001EXTTZ/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ10505EXTTZE/NOPB | Texas Instruments | 5A Power Module with 5.5V Maximum Input Voltage for Military & Rugged Applications 7-TO-PMOD -55 to 125 | |
LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 |
Price & Stock for EXTT-J-16-SB-T-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH6771
|
Newark | Shielded T/C Extension Cable |Omega EXTT-J-16-SB-T-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,274.0400 | Buy Now |