There are no models available for this part yet.
Overview of EXTT-C-24-200 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12001EXTTZ/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ10505EXTTZE/NOPB | Texas Instruments | 5A Power Module with 5.5V Maximum Input Voltage for Military & Rugged Applications 7-TO-PMOD -55 to 125 | |
LMZ10503EXTTZ/NOPB | Texas Instruments | 3A Power Module with 5.5V Maximum Input Voltage for Military and Rugged Applications 7-TO-PMOD -55 to 125 |
Price & Stock for EXTT-C-24-200 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH6656
|
Newark | Ext Grade Wire (Brown Jacket) Rohs Compliant: Yes |Omega EXTT-C-24-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.2700 | Buy Now | |
DISTI #
75010178
|
RS | EXT GRADE WIRE (BROWN JACKET) | Omega Engineering EXTT-C-24-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$727.2200 | RFQ |