Part Details for EXT025M16SS by Cynergy3 Components
Overview of EXT025M16SS by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXT025M16SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6653
|
Newark | M16 250Mm Long Extension Tube |Sensata/cynergy3 EXT025M16SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0600 / $119.0100 | Buy Now |
DISTI #
725-1245-ND
|
DigiKey | M16 250MM LONG EXTENSION TUBE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9 In Stock |
|
$100.6400 | Buy Now |
DISTI #
73546606
|
RS | Extension Tube For Vertical Float Switches, M16 Thread, 250mm Length | Sensata - Cynergy3 EXT025M16SS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$95.9300 / $100.7100 | RFQ |
|
Onlinecomponents.com | M16 250mm long extension tube RoHS: Compliant |
2 In Stock |
|
$75.7400 / $93.7300 | Buy Now |
DISTI #
62334298
|
Verical | EXT025M16SS Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 1 |
|
$117.6035 | Buy Now |
|
Master Electronics | M16 250mm long extension tube RoHS: Compliant |
2 In Stock |
|
$75.7400 / $93.7300 | Buy Now |