Part Details for EXT025M12PP by Cynergy3 Components
Results Overview of EXT025M12PP by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EXT025M12PP Information
EXT025M12PP by Cynergy3 Components is a Display.
Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EXT025M12PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2440
|
Newark | Extension Tube, 250Mm, Polypropylene Rohs Compliant: Na |Sensata/cynergy3 EXT025M12PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$30.6400 / $34.6900 | Buy Now |
DISTI #
70043155
|
RS | Extension Tube, For Use With Vertical Plastic Switches | Sensata - Cynergy3 EXT025M12PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6700 / $33.6900 | RFQ |
|
Onlinecomponents.com | M12 250mm long extension tube for vertical float switches RoHS: Compliant |
6 In Stock |
|
$26.3400 / $34.5200 | Buy Now |
DISTI #
60195354
|
Verical | Extension Tubes For Float Switches Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 5 |
|
$35.6460 / $44.8760 | Buy Now |
DISTI #
000000000002424603
|
Sager | Sensor Hardware & Accessories LLS Min Qty: 1 | 0 |
|
$29.4600 / $33.3600 | Buy Now |
|
Master Electronics | M12 250mm long extension tube for vertical float switches RoHS: Compliant |
6 In Stock |
|
$26.3400 / $34.5200 | Buy Now |