Part Details for EXS3125 by Lovato Electric Inc
Overview of EXS3125 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EXS3125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXS3125
|
TME | Transformer: current, IP20, 2m, -30÷70°C, RJ45, 125A Min Qty: 1 | 0 |
|
$195.1600 | RFQ |