Part Details for EXR103K0JA16X31.5T2 by Hitano Enterprise Corp
Overview of EXR103K0JA16X31.5T2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR103K0JA16X31.5T2
EXR103K0JA16X31.5T2 CAD Models
EXR103K0JA16X31.5T2 Part Data Attributes
|
EXR103K0JA16X31.5T2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR103K0JA16X31.5T2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.63 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2067 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EXR103K0JA16X31.5T2
This table gives cross-reference parts and alternative options found for EXR103K0JA16X31.5T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR103K0JA16X31.5T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR103K0JB16X26T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EHR103K0JB16X26T2 |
EXR103K0JB16X31.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EXR103K0JB16X31.5TA |
EHR103K0JA16X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EHR103K0JA16X26T3 |
EHR103K0JB16X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EHR103K0JB16X26T3 |
EXR103K0JR16X31.5T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EXR103K0JR16X31.5T2 |
EXR103K0JBA16X31.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EXR103K0JBA16X31.5T1 |
EHR103K0JR16X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EHR103K0JR16X26TA |
EXR103K0JR16X31.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EXR103K0JR16X31.5T1 |
EXR103K0JBA16X31.5T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EXR103K0JBA16X31.5T2 |
EXR103K0JB16X31.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 10% +Tol, 10% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EXR103K0JA16X31.5T2 vs EXR103K0JB16X31.5T1 |